Direct
Similar
Similar
Similar
Similar
Similar



BAS70W,115 | |
|---|---|
DigiKey Part Number | 1727-4812-2-ND - Tape & Reel (TR) 1727-4812-1-ND - Cut Tape (CT) 1727-4812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W,115 |
Description | DIODE SCHOTTKY 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,04640 € | 23,20 € |
| 1.000 | 0,04080 € | 40,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03365 € | 100,95 € |
| 6.000 | 0,03004 € | 180,24 € |
| 9.000 | 0,02819 € | 253,71 € |
| 15.000 | 0,02612 € | 391,80 € |
| 21.000 | 0,02489 € | 522,69 € |
| 30.000 | 0,02369 € | 710,70 € |
| 75.000 | 0,02106 € | 1.579,50 € |
| 150.000 | 0,01944 € | 2.916,00 € |
| 300.000 | 0,01807 € | 5.421,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










