
BAT720,235 | |
---|---|
DigiKey Part Number | 1727-BAT720,235TR-ND - Tape & Reel (TR) 1727-BAT720,235CT-ND - Cut Tape (CT) 1727-BAT720,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT720,235 |
Description | DIODE SCHOTTKY 40V 500MA TO236AB |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAT720,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Capacitance @ Vr, F | 90pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30700 € | 3,07 € |
50 | 0,22200 € | 11,10 € |
100 | 0,19430 € | 19,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,08362 € | 836,20 € |
20.000 | 0,07672 € | 1.534,40 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |