
BAS70,235 | |
|---|---|
DigiKey Part Number | 1727-BAS70,235TR-ND - Tape & Reel (TR) 1727-BAS70,235CT-ND - Cut Tape (CT) 1727-BAS70,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70,235 |
Description | DIODE SCHOTTKY 70V 70MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS70,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04050 € | 20,25 € |
| 1.000 | 0,03556 € | 35,56 € |
| 2.000 | 0,03138 € | 62,76 € |
| 5.000 | 0,02683 € | 134,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02401 € | 240,10 € |
| 20.000 | 0,02163 € | 432,60 € |
| 30.000 | 0,02042 € | 612,60 € |
| 50.000 | 0,01906 € | 953,00 € |
| 70.000 | 0,01825 € | 1.277,50 € |
| 100.000 | 0,01746 € | 1.746,00 € |
| 250.000 | 0,01574 € | 3.935,00 € |
| 500.000 | 0,01468 € | 7.340,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

