Parametric Equivalent
Parametric Equivalent
Similar

BAS521,115 | |
|---|---|
DigiKey Part Number | 1727-4809-2-ND - Tape & Reel (TR) 1727-4809-1-ND - Cut Tape (CT) 1727-4809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521,115 |
Description | DIODE STANDARD 300V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS521,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04894 € | 24,47 € |
| 1.000 | 0,04306 € | 43,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03556 € | 106,68 € |
| 6.000 | 0,03177 € | 190,62 € |
| 9.000 | 0,02984 € | 268,56 € |
| 15.000 | 0,02766 € | 414,90 € |
| 21.000 | 0,02637 € | 553,77 € |
| 30.000 | 0,02512 € | 753,60 € |
| 75.000 | 0,02236 € | 1.677,00 € |
| 150.000 | 0,02066 € | 3.099,00 € |
| 300.000 | 0,01923 € | 5.769,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |













