Similar
Similar



BAS416-QZ | |
|---|---|
DigiKey Part Number | 1727-BAS416-QZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS416-QZ |
Description | DIODE STANDARD 75V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-323 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116WS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS116WS-AU_R1_000A1CT-ND | 0,17000 € | Similar |
| BAS316 RRG | Taiwan Semiconductor Corporation | 5.696 | BAS316RRGCT-ND | 0,14000 € | Similar |



