Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAS40L,315 | |
|---|---|
DigiKey Part Number | 1727-6377-2-ND - Tape & Reel (TR) 1727-6377-1-ND - Cut Tape (CT) 1727-6377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40L,315 |
Description | DIODE SCHOTTK 40V 120MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40L,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05820 € | 5,82 € |
| 500 | 0,04236 € | 21,18 € |
| 1.000 | 0,03721 € | 37,21 € |
| 2.000 | 0,03285 € | 65,70 € |
| 5.000 | 0,02812 € | 140,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02519 € | 251,90 € |
| 20.000 | 0,02271 € | 454,20 € |
| 30.000 | 0,02145 € | 643,50 € |
| 50.000 | 0,02004 € | 1.002,00 € |
| 70.000 | 0,01920 € | 1.344,00 € |
| 100.000 | 0,01838 € | 1.838,00 € |
| 250.000 | 0,01659 € | 4.147,50 € |
| 500.000 | 0,01552 € | 7.760,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










