Parametric Equivalent

BAS40-05-QR | |
|---|---|
DigiKey Part Number | 1727-BAS40-05-QRTR-ND - Tape & Reel (TR) 1727-BAS40-05-QRCT-ND - Cut Tape (CT) 1727-BAS40-05-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05-QR |
Description | DIODE ARR SCHOTTKY 40V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04446 € | 22,23 € |
| 1.000 | 0,03907 € | 39,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03220 € | 96,60 € |
| 6.000 | 0,02872 € | 172,32 € |
| 9.000 | 0,02694 € | 242,46 € |
| 15.000 | 0,02494 € | 374,10 € |
| 21.000 | 0,02376 € | 498,96 € |
| 30.000 | 0,02261 € | 678,30 € |
| 75.000 | 0,02008 € | 1.506,00 € |
| 150.000 | 0,01852 € | 2.778,00 € |
| 300.000 | 0,01720 € | 5.160,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





