Similar
Similar
Similar

BAS31,215 | |
|---|---|
DigiKey Part Number | 1727-4801-2-ND - Tape & Reel (TR) 1727-4801-1-ND - Cut Tape (CT) 1727-4801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS31,215 |
Description | DIODE ARR AVAL 90V 250MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS31,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 90 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,07942 € | 39,71 € |
| 1.000 | 0,07037 € | 70,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05883 € | 176,49 € |
| 6.000 | 0,05301 € | 318,06 € |
| 9.000 | 0,05004 € | 450,36 € |
| 15.000 | 0,04670 € | 700,50 € |
| 21.000 | 0,04472 € | 939,12 € |
| 30.000 | 0,04280 € | 1.284,00 € |
| 75.000 | 0,03858 € | 2.893,50 € |
| 150.000 | 0,03597 € | 5.395,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |





