PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16VY,135

DigiKey Part Number
1727-BAS16VY,135TR-ND - Tape & Reel (TR)
1727-BAS16VY,135CT-ND - Cut Tape (CT)
1727-BAS16VY,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16VY,135
Description
DIODE ARRAY GP 100V 200MA 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS16VY,135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
500,14900 €7,45 €
1000,13010 €13,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04749 €474,90 €
20.0000,04320 €864,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €