
BAS16LSYL | |
|---|---|
DigiKey Part Number | 1727-BAS16LSYLTR-ND - Tape & Reel (TR) 1727-BAS16LSYLCT-ND - Cut Tape (CT) 1727-BAS16LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LSYL |
Description | DIODE STD 100V 215MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16LSYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,07900 € | 7,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03470 € | 347,00 € |
| 20.000 | 0,03139 € | 627,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |









