
AXP1T34GMX | |
|---|---|
DigiKey Part Number | 1727-AXP1T34GMXTR-ND - Tape & Reel (TR) 1727-AXP1T34GMXCT-ND - Cut Tape (CT) 1727-AXP1T34GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXP1T34GMX |
Description | IC XLTR VL UNIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,20420 € | 10,21 € |
| 100 | 0,19040 € | 19,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14805 € | 740,25 € |
| 10.000 | 0,14430 € | 1.443,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






