
74VHCT125BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7072-2-ND - Tape & Reel (TR) 1727-7072-1-ND - Cut Tape (CT) 1727-7072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT125BQ,115 |
Description | IC BUFF NON-INVERT 5.5V 14DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,31620 € | 15,81 € |
| 100 | 0,29620 € | 29,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23910 € | 717,30 € |
| 6.000 | 0,23279 € | 1.396,74 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

