
74VHC244BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7065-2-ND - Tape & Reel (TR) 1727-7065-1-ND - Cut Tape (CT) 1727-7065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC244BQ,115 |
Description | IC BUFF NON-INVERT 5.5V 20DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,22230 € | 22,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17768 € | 533,04 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

