TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT573PW,118

DigiKey Part Number
1727-6006-2-ND - Tape & Reel (TR)
1727-6006-1-ND - Cut Tape (CT)
1727-6006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT573PW,118
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.7ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30600 €3,06 €
250,27360 €6,84 €
1000,23780 €23,78 €
2500,22072 €55,18 €
5000,21042 €105,21 €
1.0000,20378 €203,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18969 €474,22 €
5.0000,18437 €921,85 €
7.5000,18170 €1.362,75 €
12.5000,17875 €2.234,38 €
17.5000,17703 €3.098,03 €
25.0000,17536 €4.384,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €