74LVT245DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 2.102
Unit Price: 1,64000 €
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.312
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 87
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.380
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.717
Unit Price: 0,73000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.865
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.647
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,48024 €
Datasheet

Similar


Texas Instruments
In Stock: 2.327
Unit Price: 3,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.352
Unit Price: 0,91000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20
Unit Price: 12,95550 €
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245DB,118

DigiKey Part Number
1727-3120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT245DB,118
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types