48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162373DGG,118

DigiKey Part Number
1727-74LVT162373DGG,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT162373DGG,118
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
3ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47244 €944,88 €
4.0000,46006 €1.840,24 €
Manufacturers Standard Package
Unit Price without VAT:0,47244 €
Unit Price with VAT:0,56220 €