20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244AD,118

DigiKey Part Number
1727-6691-2-ND - Tape & Reel (TR)
1727-6691-1-ND - Cut Tape (CT)
1727-6691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH244AD,118
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVCH244AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 35.980 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34500 €3,45 €
500,28620 €14,31 €
1000,26800 €26,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21954 €439,08 €
4.0000,21304 €852,16 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €

Other Suppliers on DigiKey

35.980In Stock
Ships from Rochester Electronics, LLC