
74LVCH16244ADGV-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVCH16244ADGV-QJTR-ND - Tape & Reel (TR) 1727-74LVCH16244ADGV-QJCT-ND - Cut Tape (CT) 1727-74LVCH16244ADGV-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16244ADGV-QJ |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85100 € | 8,51 € |
| 50 | 0,71920 € | 35,96 € |
| 100 | 0,67830 € | 67,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56543 € | 1.413,58 € |
| 5.000 | 0,55184 € | 2.759,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


