
74LVCH162373ADGG:1 | |
|---|---|
DigiKey Part Number | 1727-74LVCH162373ADGG:1TR-ND - Tape & Reel (TR) 1727-74LVCH162373ADGG:1CT-ND - Cut Tape (CT) 1727-74LVCH162373ADGG:1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH162373ADGG:1 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3.3ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,53220 € | 26,61 € |
| 100 | 0,50110 € | 50,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41860 € | 837,20 € |
| 4.000 | 0,40754 € | 1.630,16 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

