74LVC8T245PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.133
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.891
Unit Price: 1,17000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 14.048
Unit Price: 1,37000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 3.325
Unit Price: 0,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,24562 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.218
Unit Price: 5,91000 €
Datasheet

Similar


onsemi
In Stock: 2.261
Unit Price: 0,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.297
Unit Price: 6,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: 18,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,90000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,68000 €
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC8T245PW,118

DigiKey Part Number
1727-4417-2-ND - Tape & Reel (TR)
1727-4417-1-ND - Cut Tape (CT)
1727-4417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC8T245PW,118
Description
IC TRANSLATION TXRX 5.5V 24TSSOP
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,62900 €6,29 €
500,52860 €26,43 €
1000,49770 €49,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35818 €895,45 €
5.0000,34920 €1.746,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €