
74LVC594APW,118 | |
|---|---|
DigiKey Part Number | 1727-6687-2-ND - Tape & Reel (TR) 1727-6687-1-ND - Cut Tape (CT) 1727-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC594APW,118 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC594APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23640 € | 5,91 € |
| 100 | 0,20480 € | 20,48 € |
| 250 | 0,18976 € | 47,44 € |
| 500 | 0,18070 € | 90,35 € |
| 1.000 | 0,17372 € | 173,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16358 € | 408,95 € |
| 5.000 | 0,15887 € | 794,35 € |
| 7.500 | 0,15651 € | 1.173,83 € |
| 12.500 | 0,15390 € | 1.923,75 € |
| 17.500 | 0,15237 € | 2.666,47 € |
| 25.000 | 0,15090 € | 3.772,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


