
74LVC573ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7049-2-ND - Tape & Reel (TR) 1727-7049-1-ND - Cut Tape (CT) 1727-7049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC573ABQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC573ABQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,19930 € | 19,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15858 € | 475,74 € |
| 6.000 | 0,15409 € | 924,54 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |









