
74LVC541APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC541APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC541APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC541APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541APW-Q100J |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC541APW-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20220 € | 20,22 € |
| 250 | 0,18732 € | 46,83 € |
| 500 | 0,17834 € | 89,17 € |
| 1.000 | 0,17132 € | 171,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16297 € | 407,43 € |
| 5.000 | 0,15827 € | 791,35 € |
| 7.500 | 0,15592 € | 1.169,40 € |
| 12.500 | 0,15332 € | 1.916,50 € |
| 17.500 | 0,15180 € | 2.656,50 € |
| 25.000 | 0,15033 € | 3.758,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


