74LVC823ABQ-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4245ABQ,118

DigiKey Part Number
1727-2075-2-ND - Tape & Reel (TR)
1727-2075-1-ND - Cut Tape (CT)
1727-2075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4245ABQ,118
Description
IC XLTR VL BIDIR 24-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-DHVQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.127
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47800 €4,78 €
500,39960 €19,98 €
1000,37520 €37,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30257 €907,71 €
6.0000,29491 €1.769,46 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €