14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4066D,118

DigiKey Part Number
1727-6368-2-ND - Tape & Reel (TR)
1727-6368-1-ND - Cut Tape (CT)
1727-6368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4066D,118
Description
IC SWITCH SPST-NO X 4 10OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC4066D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,54700 €5,47 €
500,45720 €22,86 €
1000,42960 €42,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35293 €882,33 €
5.0000,34370 €1.718,50 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €