
74LVC3G17DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC3G17DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC3G17DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC3G17DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G17DC-Q100H |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,31060 € | 15,53 € |
| 100 | 0,29080 € | 29,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22936 € | 688,08 € |
| 6.000 | 0,22317 € | 1.339,02 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


