
74LVC373APW,118 | |
|---|---|
DigiKey Part Number | 1727-3108-2-ND - Tape & Reel (TR) 1727-3108-1-ND - Cut Tape (CT) 1727-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC373APW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,17120 € | 17,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13667 € | 341,68 € |
| 5.000 | 0,13251 € | 662,55 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

