
74LVC2T45GS,115 | |
|---|---|
DigiKey Part Number | 1727-8077-2-ND - Tape & Reel (TR) 1727-8077-1-ND - Cut Tape (CT) 1727-8077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45GS,115 |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2T45GS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,17670 € | 17,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13692 € | 684,60 € |
| 10.000 | 0,13340 € | 1.334,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



