Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2GU04GV,125

DigiKey Part Number
1727-7466-2-ND - Tape & Reel (TR)
1727-7466-1-ND - Cut Tape (CT)
1727-7466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2GU04GV,125
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.33V ~ 1.1V
Input Logic Level - High
1.32V ~ 4.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18600 €1,86 €
500,15140 €7,57 €
1000,14100 €14,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08156 €244,68 €
6.0000,07896 €473,76 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €