8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74GS,115

DigiKey Part Number
1727-8075-2-ND - Tape & Reel (TR)
1727-8075-1-ND - Cut Tape (CT)
1727-8075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G74GS,115
Description
IC FF D-TYPE SINGLE 1BIT 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
500,13660 €6,83 €
1000,12700 €12,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09666 €483,30 €
10.0000,09398 €939,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €