6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 XFDFN
Introducing Automotive DFN packages

74LVC2G34GM-Q100,1

DigiKey Part Number
1727-8617-2-ND - Tape & Reel (TR)
1727-8617-1-ND - Cut Tape (CT)
1727-8617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G34GM-Q100,1
Description
IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14400 €1,44 €
250,12760 €3,19 €
1000,10930 €10,93 €
2500,10048 €25,12 €
5000,09516 €47,58 €
1.0000,09081 €90,81 €
2.5000,08847 €221,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07842 €392,10 €
10.0000,07625 €762,50 €
15.0000,07516 €1.127,40 €
25.0000,07396 €1.849,00 €
35.0000,07326 €2.564,10 €
50.0000,07258 €3.629,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €