
74LVC2G3157DPJ | |
|---|---|
DigiKey Part Number | 1727-74LVC2G3157DPJTR-ND - Tape & Reel (TR) 1727-74LVC2G3157DPJCT-ND - Cut Tape (CT) 1727-74LVC2G3157DPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G3157DPJ |
Description | IC SWITCH SPDT X 2 15OHM 10TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G3157DPJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,27920 € | 6,98 € |
| 100 | 0,24270 € | 24,27 € |
| 250 | 0,22536 € | 56,34 € |
| 500 | 0,21486 € | 107,43 € |
| 1.000 | 0,20830 € | 208,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19635 € | 490,88 € |
| 5.000 | 0,19088 € | 954,40 € |
| 7.500 | 0,18814 € | 1.411,05 € |
| 12.500 | 0,18510 € | 2.313,75 € |
| 17.500 | 0,18332 € | 3.208,10 € |
| 25.000 | 0,18161 € | 4.540,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




