
74LVC2G08GT,115 | |
|---|---|
DigiKey Part Number | 1727-7011-2-ND - Tape & Reel (TR) 1727-7011-1-ND - Cut Tape (CT) 1727-7011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08GT,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G08GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11560 € | 2,89 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,09088 € | 22,72 € |
| 500 | 0,08598 € | 42,99 € |
| 1.000 | 0,08199 € | 81,99 € |
| 2.500 | 0,07950 € | 198,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07522 € | 376,10 € |
| 10.000 | 0,07313 € | 731,30 € |
| 15.000 | 0,07208 € | 1.081,20 € |
| 25.000 | 0,07092 € | 1.773,00 € |
| 35.000 | 0,07024 € | 2.458,40 € |
| 50.000 | 0,06958 € | 3.479,00 € |
| 125.000 | 0,06818 € | 8.522,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










