


74LVC2G07GXZ | |
|---|---|
DigiKey Part Number | 1727-74LVC2G07GXZTR-ND - Tape & Reel (TR) 1727-74LVC2G07GXZCT-ND - Cut Tape (CT) 1727-74LVC2G07GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07GXZ |
Description | IC BUFF NON-INVERT 5.5V 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12440 € | 3,11 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09772 € | 24,43 € |
| 500 | 0,09254 € | 46,27 € |
| 1.000 | 0,08828 € | 88,28 € |
| 2.500 | 0,08589 € | 214,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06299 € | 629,90 € |
| 20.000 | 0,06146 € | 1.229,20 € |
| 30.000 | 0,06070 € | 1.821,00 € |
| 50.000 | 0,05985 € | 2.992,50 € |
| 70.000 | 0,05936 € | 4.155,20 € |
| 100.000 | 0,05888 € | 5.888,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

