
74LVC2G07GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8429-2-ND - Tape & Reel (TR) 1727-8429-1-ND - Cut Tape (CT) 1727-8429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07GW-Q100H |
Description | IC BUFF NON-INVERT 5.5V 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G07GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09750 € | 9,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07282 € | 218,46 € |
| 6.000 | 0,07042 € | 422,52 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










