Parametric Equivalent

74LVC244ABZX | |
|---|---|
DigiKey Part Number | 1727-74LVC244ABZXTR-ND - Tape & Reel (TR) 1727-74LVC244ABZXCT-ND - Cut Tape (CT) 1727-74LVC244ABZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC244ABZX |
Description | IC BUFF NON-INVERT 3.6V 20DHXQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHXQFN (2x3.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-DHXQFN (2x3.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15899 € | 953,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17850 € | 17,85 € |
| 250 | 0,16516 € | 41,29 € |
| 500 | 0,15710 € | 78,55 € |
| 1.000 | 0,15047 € | 150,47 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











