Parametric Equivalent
Similar



74LVC1G80GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G80GW-Q100,1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GW-Q100,1 |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04675 € | 140,25 € |
| 6.000 | 0,04515 € | 270,90 € |
| 9.000 | 0,04435 € | 399,15 € |
| 15.000 | 0,04346 € | 651,90 € |
| 21.000 | 0,04295 € | 901,95 € |
| 30.000 | 0,04245 € | 1.273,50 € |
| 75.000 | 0,04137 € | 3.102,75 € |
| 150.000 | 0,04073 € | 6.109,50 € |
| Unit Price without VAT: | 0,04675 € |
|---|---|
| Unit Price with VAT: | 0,05563 € |



