SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G80GV,125

DigiKey Part Number
1727-6080-2-ND - Tape & Reel (TR)
1727-6080-1-ND - Cut Tape (CT)
1727-6080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G80GV,125
Description
IC FF D-TYPE SINGLE 1BIT SC-74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
400 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10600 €1,06 €
500,08540 €4,27 €
1000,07890 €7,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06053 €181,59 €
6.0000,05850 €351,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €