Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

74LVC1G74DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-7463-2-ND - Tape & Reel (TR) 1727-7463-1-ND - Cut Tape (CT) 1727-7463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74DP-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G74DP-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27480 € | 6,87 € |
| 100 | 0,23880 € | 23,88 € |
| 250 | 0,22164 € | 55,41 € |
| 500 | 0,21132 € | 105,66 € |
| 1.000 | 0,20470 € | 204,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19228 € | 576,84 € |
| 6.000 | 0,18714 € | 1.122,84 € |
| 9.000 | 0,18456 € | 1.661,04 € |
| 15.000 | 0,18170 € | 2.725,50 € |
| 21.000 | 0,18003 € | 3.780,63 € |
| 30.000 | 0,17843 € | 5.352,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |












