Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G74DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-8426-2-ND - Tape & Reel (TR) 1727-8426-1-ND - Cut Tape (CT) 1727-8426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74DC-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26480 € | 6,62 € |
| 100 | 0,22980 € | 22,98 € |
| 250 | 0,21324 € | 53,31 € |
| 500 | 0,20322 € | 101,61 € |
| 1.000 | 0,19650 € | 196,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18481 € | 554,43 € |
| 6.000 | 0,17984 € | 1.079,04 € |
| 9.000 | 0,17734 € | 1.596,06 € |
| 15.000 | 0,17458 € | 2.618,70 € |
| 21.000 | 0,17296 € | 3.632,16 € |
| 30.000 | 0,17141 € | 5.142,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |














