
74LVC1G66GV,125 | |
|---|---|
DigiKey Part Number | 1727-6987-2-ND - Tape & Reel (TR) 1727-6987-1-ND - Cut Tape (CT) 1727-6987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GV,125 |
Description | IC SWITCH SPST-NOX1 10OHM SC74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09000 € | 2,25 € |
| 100 | 0,07650 € | 7,65 € |
| 250 | 0,07008 € | 17,52 € |
| 500 | 0,06618 € | 33,09 € |
| 1.000 | 0,06297 € | 62,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05451 € | 163,53 € |
| 6.000 | 0,05270 € | 316,20 € |
| 9.000 | 0,05179 € | 466,11 € |
| 15.000 | 0,05078 € | 761,70 € |
| 21.000 | 0,05019 € | 1.053,99 € |
| 30.000 | 0,04962 € | 1.488,60 € |
| 75.000 | 0,04840 € | 3.630,00 € |
| 150.000 | 0,04767 € | 7.150,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


