
74LVC1G57GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G57GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G57GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G57GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57GW-Q100H |
Description | IC MF CFG 1-CIR 3-IN 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G57GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07540 € | 7,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05780 € | 173,40 € |
| 6.000 | 0,05585 € | 335,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


