


74LVC1G34GW-Q100H | |
|---|---|
cms-digikey-product-number | 1727-74LVC1G34GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G34GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G34GW-Q100HDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 74LVC1G34GW-Q100H |
cms-description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07600 € | 7,60 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,05823 € | 174,69 € |
| 6.000 | 0,05627 € | 337,62 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

