
74LVC1G27GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8646-2-ND - Tape & Reel (TR) 1727-8646-1-ND - Cut Tape (CT) 1727-8646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G27GW-Q100H |
Description | IC GATE NOR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G27GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07670 € | 7,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05859 € | 175,77 € |
| 6.000 | 0,05659 € | 339,54 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



