74LVC1G27GM,132 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.214
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12324 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09240 €
Datasheet

Similar


Texas Instruments
In Stock: 59.650
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 367.125
Unit Price: 0,18000 €
Datasheet
6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G27GM,132

DigiKey Part Number
1727-74LVC1G27GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G27GM,132
Description
IC GATE NOR 1CH 3-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07748 €387,40 €
10.0000,07525 €752,50 €
Manufacturers Standard Package
Unit Price without VAT:0,07748 €
Unit Price with VAT:0,09220 €