6-XSON, SOT886
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G240GM,115

DigiKey Part Number
1727-74LVC1G240GM,115TR-ND - Tape & Reel (TR)
1727-74LVC1G240GM,115CT-ND - Cut Tape (CT)
1727-74LVC1G240GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G240GM,115
Description
IC BUFFER INVERTING 5.5V 6-XSON
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.860
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18200 €1,82 €
500,14880 €7,44 €
1000,13840 €13,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08615 €430,75 €
10.0000,08375 €837,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €