Parametric Equivalent

74LVC1G10GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8031-2-ND - Tape & Reel (TR) 1727-8031-1-ND - Cut Tape (CT) 1727-8031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10GW-Q100H |
Description | IC GATE NAND 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G10GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06600 € | 6,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05030 € | 150,90 € |
| 6.000 | 0,04856 € | 291,36 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











