
74LVC157AD,118 | |
|---|---|
DigiKey Part Number | 1727-7303-2-ND - Tape & Reel (TR) 1727-7303-1-ND - Cut Tape (CT) 1727-7303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC157AD,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,14110 € | 14,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10960 € | 274,00 € |
| 5.000 | 0,10614 € | 530,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

