74LVC14APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.579
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 5.625
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.471
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 3.376
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.150
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.821
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.660
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.537
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 903
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.832
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.444
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 91.857
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.061
Unit Price: 0,41000 €
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC14APW,112

DigiKey Part Number
1727-6460-ND
Manufacturer
Manufacturer Product Number
74LVC14APW,112
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC14APW,112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types