LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC07APW-Q100J

DigiKey Part Number
1727-74LVC07APW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC07APW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC07APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC07APW-Q100J
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.017
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22900 €2,29 €
500,18720 €9,36 €
1000,17440 €17,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11929 €298,22 €
5.0000,11552 €577,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €